
The Toshiba TC7WG00FU(TE12L,F) is a dual CMOS NAND gate with a maximum operating temperature of 85°C. It features a high level output current of -8mA and a low level output current of 8mA. The device is packaged in a surface mount SSOP package and is RoHS compliant. It has a propagation delay of 33.4ns and a quiescent current of 1uA.
Toshiba TC7WG00FU(TE12L,F) technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -8mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 33.4ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.