The Toshiba TC7WH00FU(TE12L) is a dual NAND gate IC with a 2-input, 2-output configuration. It operates within a temperature range of -40°C to 85°C and has a propagation delay of 7.5ns. The device has a quiescent current of 2uA and can handle a maximum supply voltage of 5.5V. It is available in an SSOP package and is suitable for surface mount applications.
Toshiba TC7WH00FU(TE12L) technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 8mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 7WH |
| RoHS | Not CompliantNo |
No datasheet is available for this part.