
Dual 2-input NAND gate IC, featuring CMOS technology and a 2-circuit configuration. Surface mountable in an 8-pin SSOP package, this logic IC operates from a 2V to 5.5V supply voltage. It offers a propagation delay of 7.5ns and supports output currents of 8mA (low) and -8mA (high). Designed for lead-free and RoHS compliant applications, with a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Toshiba TC7WH00FU(TE12L,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC7WH00FU(TE12L,F) technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TC7WH |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7WH00FU(TE12L,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
