The Toshiba TC7WH02FK,LJ(CT is a dual OR gate IC with 2 inputs and a supply voltage range of 2 to 5.5V. It operates over an industrial temperature range of -40 to 85°C. The device is packaged in a VSSOP-8 package with a width of 2mm and a length of 2.3mm. It has a propagation delay of 13ns and is suitable for use in logic circuits.
Checking distributor stock and pricing after the page loads.
Toshiba TC7WH02FK,LJ(CT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | OR GATE |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 13 |
| Number of Inputs | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |