
Dual 2-input CMOS NOR gate IC, featuring two independent NOR gate circuits. Operates with a supply voltage range of 2V to 5.5V and offers a propagation delay of 7.5ns. This surface-mount component is housed in an 8-pin SSOP package, suitable for tape and reel packaging. Maximum operating temperature is 85°C, with a quiescent current of 2µA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TC7WH02FK(TE85L) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TC7WH |
| Technology | CMOS |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7WH02FK(TE85L) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
