
CMOS NOR Gate IC featuring two independent 2-input NOR gates. This logic IC operates with a supply voltage range of 2V to 5.5V and offers a propagation delay of 7.5ns. Designed for surface mounting, it is housed in an 8-pin SSOP package and supports output currents of ±8mA. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Toshiba TC7WH02FU(TE12L,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC7WH02FU(TE12L,F) technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -8mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TC7WH |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7WH02FU(TE12L,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
