
Dual non-inverting bus buffer with 3-state outputs, featuring 2 channels and 2 elements. Operates from 2V to 5.5V supply, with a maximum operating temperature of 85°C and minimum of -40°C. Offers 8mA high and low level output current, 15ns propagation delay, and 2uA quiescent current. Surface mountable in a SSOP package, utilizing CMOS technology.
Sign in to ask questions about the Toshiba TC7WH126FK(TE85L) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC7WH126FK(TE85L) technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 15ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 7WH |
| Technology | CMOS |
| RoHS | Not CompliantNo |
Download the complete datasheet for Toshiba TC7WH126FK(TE85L) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
