
CMOS logic inverter with Schmitt trigger input, featuring three independent inverter circuits. This 8-pin SSOP package component operates from a 2V to 5.5V supply voltage, with a typical operating voltage of 5V. It offers a low quiescent current of 2µA and supports TTL output type with a high level output current of -8mA and low level output current of 8mA. Designed for surface mounting, it boasts a propagation delay of 10.6ns and is available in tape and reel packaging.
Toshiba TC7WH14FU(TE12LF) technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.6ns |
| Quiescent Current | 2uA |
| Series | TC7WH |
| Technology | CMOS |
| Turn-On Delay Time | 18.5ns |
| RoHS | Not Compliant |
No datasheet is available for this part.
