The Toshiba TC7WH157FU,LJ(CT is a dual multiplexer with 8 channels and 2 inputs, operating over a supply voltage range of 2 to 5.5V and 3.3V nominal. It has a propagation delay of 15 units and a temperature grade of industrial, suitable for use in high-temperature environments from -40 to 85 degrees Celsius. The device is packaged in a SOP package with dimensions of 2.8mm width and 2.9mm length.
Toshiba TC7WH157FU,LJ(CT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2.8 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | MULTIPLEXER |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 15 |
| Output Polarity | COMPLEMENTARY |
| Number of Outputs | 1 |
| Number of Inputs | 2 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.