The Toshiba TC7WH34FK,LJ(CT is an automotive-grade dual buffer with a propagation delay of 13.5ns. It operates over a temperature range of -40°C to 125°C and is available in a VSSOP package with a width of 2mm and length of 2.3mm. The device is designed for use in automotive applications and meets the AEC-Q100 screening level.
Sign in to ask questions about the Toshiba TC7WH34FK,LJ(CT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC7WH34FK,LJ(CT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 2 |
| Length | 2.3 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2 |
| Logic IC Type | BUFFER |
| Family | LV/LV-A/LVX/H |
| Propagation Delay (tpd) | 13.5 |
| Number of Inputs | 1 |
| Screening Level | AEC-Q100 |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC7WH34FK,LJ(CT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.