CMOS buffer IC featuring 3 non-inverting channels, each with 1 bit. This surface mount component operates with a supply voltage range of 2V to 5.5V and offers a propagation delay of 10.6ns. It supports output currents of 8mA (low) and -8mA (high), with a quiescent current of 2uA. Packaged in an 8-pin SSOP on tape and reel, this RoHS compliant logic IC is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Toshiba TC7WH34FU(TE12L,F) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC7WH34FU(TE12L,F) technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 3 |
| Number of Elements | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 3 |
| Number of Outputs | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10.6ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | TC7WH |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7WH34FU(TE12L,F) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.