The Toshiba TC7WHU04FUTE12L is a 3-input inverter logic IC with a high level output current of 8mA and a propagation delay of 7ns. It operates over a temperature range of -40°C to 85°C and is mounted in a surface mount package. The IC has a quiescent current of 2uA and is not RoHS compliant.
Toshiba TC7WHU04FUTE12L technical specifications.
| High Level Output Current | 8mA |
| Logic Function | Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 7ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| Series | 7WHU |
| RoHS | Not Compliant |
Download the complete datasheet for Toshiba TC7WHU04FUTE12L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.