
The Toshiba TC7WP3125FK(T5L,F) is a dual 3-STATE translator IC with a supply voltage range of 1.1V to 3.6V and a maximum power dissipation of 200mW. It features a propagation delay of 6.8ns and is available in a SOT-765 package, suitable for surface mount applications. The IC operates over a temperature range of -40°C to 85°C and is suitable for use in a variety of general-purpose applications.
Toshiba TC7WP3125FK(T5L,F) technical specifications.
| Package/Case | SOT-765 |
| High Level Output Current | 12mA |
| Independent Circuits | 1 |
| Logic Function | Translator |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.1V |
| Mount | Surface Mount |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.8ns |
| Series | TC7WP |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7WP3125FK(T5L,F) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
