The Toshiba TC7WPB9306FC(TE85L is a dual-channel IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It can handle a maximum power dissipation of 150mW and operates within a supply voltage range of -500mV to 7V. The IC is packaged in a surface mount configuration and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TC7WPB9306FC(TE85L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Independent Circuits | 1 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Resistance | 5R |
| Series | TC7WP |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7WPB9306FC(TE85L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.