
Dual non-inverting bus buffer IC, CMOS technology, operating from 4.5V to 5.5V with a typical 5V supply. Features 2 channels, each with one bit, providing a 3-state push-pull output. Supports 6mA high and low level output current with a 48ns propagation delay. Packaged in SSOP for surface mounting, operating between -40°C and 85°C.
Toshiba TC7WT125FU(TE12L) technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 6mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL, 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 48ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 7WT |
| Technology | CMOS |
| RoHS | Not CompliantNo |
No datasheet is available for this part.