2-channel, non-inverting buffer/line driver featuring 3-state push-pull outputs. This CMOS integrated circuit operates with a supply voltage range of 4.5V to 5.5V, supporting a nominal 5V. It offers a high level output current of -6mA and a low level output current of 6mA, with a propagation delay of 33ns. Packaged in an 8-pin SSOP for surface mounting, this component is supplied on tape and reel.
Sign in to ask questions about the Toshiba TC7WT126FU(TE12L,F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC7WT126FU(TE12L,F technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -6mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE, PUSH-PULL |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 33ns |
| Quiescent Current | 2uA |
| Series | 7WT |
| Technology | CMOS |
| Turn-On Delay Time | 48ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7WT126FU(TE12L,F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.