CMOS buffer/line driver IC featuring two independent, non-inverting buffer elements. Each element provides a single bit buffer with 3-state outputs, capable of sourcing 6mA and sinking -6mA. Operates from a 4.5V to 5.5V supply range with a typical 5V operating voltage. Housed in an 8-pin SSOP package for surface mounting, this component offers a propagation delay of 33ns and a quiescent current of 2uA.
Sign in to ask questions about the Toshiba TC7WT241FUTE12LF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC7WT241FUTE12LF technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -6mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 33ns |
| Quiescent Current | 2uA |
| Series | 7WT |
| Technology | CMOS |
| Turn-On Delay Time | 48ns |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7WT241FUTE12LF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.