The Toshiba TC7WZ08FU(TE12L,F) is a dual AND gate IC with a package type of TSSOP8. It has a propagation delay of 3.7ns and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and has a maximum supply voltage of 5.5V and a minimum supply voltage of 1.65V. It is designed for surface mount applications and has a height of 1.1mm, length of 2.9mm, and width of 2.8mm. The IC has a high level output current of -32mA and a low level output current of 32mA.
Toshiba TC7WZ08FU(TE12L,F) technical specifications.
| Package/Case | SSOP |
| Height | 1.1mm |
| High Level Output Current | -32mA |
| Length | 2.9mm |
| Logic Function | AND GATE |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Propagation Delay | 3.7ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC7WZ08FU(TE12L,F) to view detailed technical specifications.
No datasheet is available for this part.