
CMOS D-Type Flip Flop, positive edge triggered, single-element, non-inverting logic IC operating up to 200MHz. Features a 1.65V to 5.5V supply voltage range, 23ns propagation delay, and 2.4ns turn-on delay. Designed for surface mount applications in an 8-pin SSOP package, it offers ±32mA output current and operates from -40°C to 85°C. This RoHS compliant component is supplied on tape and reel.
Toshiba TC7WZ74FK(TE85L,F) technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 200MHz |
| High Level Output Current | -32mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Bits per Element | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 23ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7WZ |
| Technology | CMOS |
| Turn-On Delay Time | 2.4ns |
| RoHS | Compliant |
No datasheet is available for this part.
