This commercial-grade IC features 42 terminals and operates within a temperature range of 0 to 40°C. It has a dual terminal position and is packaged in a 42-pin SDIP package. The device is designed to function within a supply voltage range of 4.5 to 6 volts.
Sign in to ask questions about the Toshiba TC83220-0020 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC83220-0020 technical specifications.
| Max Operating Temperature | 40 |
| Number of Terminals | 42 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T42 |
| Width | 15.24 |
| Length | 38 |
| Pin Count | 42 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC83220-0020 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.