The Toshiba TC83220-0028 is a commercial-grade IC with a maximum operating temperature of 40 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 42 terminals and is packaged in a 42-pin dual-in-line SDIP package. The IC operates within a supply voltage range of 4.5 to 6 volts and has a maximum supply current of 6 milliamps. It is designed for commercial applications and is available in a 38mm x 15.24mm package.
Sign in to ask questions about the Toshiba TC83220-0028 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC83220-0028 technical specifications.
| Max Operating Temperature | 40 |
| Number of Terminals | 42 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T42 |
| Width | 15.24 |
| Length | 38 |
| Pin Count | 42 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 6 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC83220-0028 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.