The Toshiba TC83230-0004 is a commercial-grade quad-function IC with a maximum operating temperature of 40°C and a minimum operating temperature of 0°C. It has a supply voltage range of 4.5 to 5.5 volts and a maximum supply current of 6 milliamps. The IC is packaged in a 80-pin R-PQFP-G80 package, measuring 14 by 20 millimeters in width and length. It is designed for use in consumer applications.
Toshiba TC83230-0004 technical specifications.
| Max Operating Temperature | 40 |
| Number of Terminals | 80 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 6 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC83230-0004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.