The Toshiba TC83230-0012 is a commercial temperature IC with 80 terminals, packaged in a 14mm x 20mm quad flat package. It operates over a temperature range of 0 to 40 degrees Celsius. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The IC is designed for commercial applications and has a single function.
Toshiba TC83230-0012 technical specifications.
| Max Operating Temperature | 40 |
| Number of Terminals | 80 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Width | 14 |
| Length | 20 |
| Pin Count | 80 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC83230-0012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.