
The TC8521AM(AS,EL) is a 20-pin SOP real-time clock IC from Toshiba. It features a plastic small outline package with gull-wing leads and a surface mount configuration. The device operates at a maximum supply voltage of 5.5V and has a temperature range of -40 to 85°C. It has 26 bytes of user RAM and supports time and date formats of HH:MM:SS and DW:DM:M:Y, respectively.
Toshiba TC8521AM(AS,EL) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 13.3(Max) |
| Package Width (mm) | 5.3 |
| Package Height (mm) | 1.5 |
| Pin Pitch (mm) | 1.27 |
| Package Weight (g) | 0.22 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Function | Clock/Calendar/Alarm/Battery Backup |
| User RAM | 26byte |
| Time Format | HH:MM:SS |
| Date Format | DW:DM:M:Y |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TC8521AM(AS,EL) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.