The Toshiba TC90A80F is a commercial extended temperature SOP video processing IC with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -10 degrees Celsius. It has 28 terminals and a dual terminal position. The IC is packaged in a 28-pin R-PDSO-G28 package with dimensions of 8.8mm in width and 18.5mm in length. It operates on a supply voltage range of 4.75 to 5.25 volts with a maximum supply current of 105mA.
Sign in to ask questions about the Toshiba TC90A80F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC90A80F technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 28 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8.8 |
| Length | 18.5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 105 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC90A80F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.