Toshiba TC9181F(ELP) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 16 |
| Package Width (mm) | 8.8 |
| Package Height (mm) | 2 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-059AA |
| Type | PLL Frequency Synthesizer |
| Number of Elements per Chip | 1 |
| Maximum Input Frequency | 15MHz |
| Min Operating Supply Voltage | 4V |
| Max Operating Supply Voltage | 6V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Operating Frequency Range | 1 to 15MHz |
| Cage Code | S0562 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TC9181F(ELP) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.