IC SPECIALTY CONSUMER CIRCUIT, PQFP80, 14 X 20 MM, PLASTIC, QFP-80, Consumer IC:Other
Toshiba TC9236AF technical specifications.
| Number of Terminals | 80 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G80 |
| Pin Count | 80 |
| Number of Functions | 1 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.