Toshiba TC9243F(ELP) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 12.8 |
| Package Width (mm) | 5.3 |
| Package Height (mm) | 1.5 |
| Pin Pitch (mm) | 1.27 |
| Package Weight (g) | 0.22 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Remote Control Receiver |
| Max Operating Supply Voltage | 4V |
| Min Operating Supply Voltage | 2V |
| Power Supply Type | Analog |
| Typical Supply Current | 1(Max)mA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Typical Operating Supply Voltage | 2.5|3.3V |
| Cage Code | S0562 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TC9243F(ELP) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.