The Toshiba TC9250P is a 16-bit digital-to-analog converter with a nominal supply voltage of 5V and a maximum supply current of 6uA. It is packaged in a 16-pin R-PDIP-T16 package and has a temperature grade of OTHER. The device operates over a temperature range of -20 to 85 degrees Celsius.
Toshiba TC9250P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.25 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| Eccn Code | 3A001.A.5.B |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC9250P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.