The TC9271N is a specialized IC from Toshiba with a maximum operating temperature of 85°C and a minimum operating temperature of -35°C. It has 28 terminals and a dual terminal position. The IC is packaged in a 28-pin R-PDIP-T28 package with dimensions of 10.16mm in width and 25.6mm in length. It operates within a supply voltage range of 4.5-5.5V and has a maximum supply current of 15mA.
Sign in to ask questions about the Toshiba TC9271N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC9271N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -35 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 10.16 |
| Length | 25.6 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 15 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC9271N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.