The Toshiba TC9276F is a 20-pin SOP digital-to-analog converter with a nominal supply voltage of 3.5V and a maximum supply current of 20uA. It operates over a temperature range of -35C to 85C. The device has 20 terminals and is a single-function converter.
Toshiba TC9276F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -35 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 3.5 |
| Number of Bits | 1 |
| Converter Type | D/A CONVERTER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC9276F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.