The Toshiba TC9278F is a dual digital-to-analog converter with 20 terminals and a maximum operating temperature of 85 degrees Celsius. It has a nominal supply voltage of 3.5 volts and a maximum supply current of 20 microamperes. The device is packaged in a 20-pin R-PDSO-G20 package with dimensions of 5.3 millimeters in width and 12.8 millimeters in length. It operates within a temperature range of -35 to 85 degrees Celsius.
Toshiba TC9278F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -35 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.3 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 3.5 |
| Number of Bits | 1 |
| Converter Type | D/A CONVERTER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC9278F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.