4-bit microcontroller featuring 8192 words of MROM and 64 bytes of RAM. This PQFP60 packaged component operates within a commercial temperature range of -10°C to 60°C, with a maximum supply current of 2A and a nominal supply voltage of 3V (1.8V to 3.6V range). It offers a maximum clock frequency of 0.075MHz and includes 16 I/O lines. The 60-terminal device is housed in a 14mm x 14mm plastic package with a 0.80mm pitch.
Sign in to ask questions about the Toshiba TC9316F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC9316F technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 60 |
| Min Operating Temperature | -10 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G60 |
| Width | 14 |
| Length | 14 |
| Pin Count | 60 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 0.075 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| ROM Programmability | MROM |
| ROM (words) | 8192 |
| RAM (bytes) | 64 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC9316F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.