The Toshiba TC9316F-027 is a 60-pin quad microcontroller with a supply voltage range of 1.8 to 3.6V and a maximum clock frequency of 0.075MHz. It features 16 I/O lines and is packaged in the S-PQFP-G60 format. The device is suitable for use in a variety of applications, including those requiring a high level of integration and control.
Sign in to ask questions about the Toshiba TC9316F-027 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC9316F-027 technical specifications.
| Number of Terminals | 60 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G60 |
| Width | 14 |
| Length | 14 |
| Pin Count | 60 |
| Supply Voltage-Nom | 3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 0.075 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 16 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC9316F-027 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.