Sign in to ask questions about the Toshiba TC9318AFBG(S,D) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC9318AFBG(S,D) technical specifications.
| Family Name | TC93 |
| Data Bus Width | 4bit |
| Instruction Set Architecture | CISC |
| Program Memory Type | ROM |
| Program Memory Size | 8KB |
| Programmability | Yes |
| Cage Code | S0562 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TC9318AFBG(S,D) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.