Industrial-grade 4-bit microcontroller featuring 16384 words of MROM and 2048 bytes of RAM. This integrated circuit operates within a -40°C to 85°C temperature range and supports a nominal supply voltage of 5V, with a range of 3.5V to 5.5V. It boasts a maximum clock frequency of 4.5MHz and includes 40 I/O lines, along with an Analog-to-Digital Converter (ADC). The component is housed in a 100-terminal PQFP package measuring 14mm x 20mm with a 0.65mm pitch.
Toshiba TC9324FG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 5 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3.5 |
| Supply Voltage-Max | 5.5 |
| Clock Frequency-Max | 4.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| Speed | 4.5 |
| ROM Programmability | MROM |
| ROM (words) | 16384 |
| RAM (bytes) | 2048 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC9324FG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.