4-bit microcontroller featuring 16384 words of MROM and 512 bytes of RAM. This integrated circuit operates within an industrial temperature range of -40°C to 85°C, with a nominal supply voltage of 3.3V (3V to 3.6V). It offers a maximum clock frequency of 4.5MHz and includes 40 I/O lines, with an Analog-to-Digital Converter (ADC) present. The component is housed in a 100-terminal PQFP package measuring 14 x 20 mm with a 0.65 mm pitch.
Toshiba TC9325F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQFP-G100 |
| Width | 14 |
| Length | 20 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 7 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 4.5 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 40 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 4 |
| ROM Programmability | MROM |
| ROM (words) | 16384 |
| RAM (bytes) | 512 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC9325F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.