Sign in to ask questions about the Toshiba TC9412AF(ELP,AL) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC9412AF(ELP,AL) technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOP |
| Package Description | Plastic Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 16 |
| Package Width (mm) | 8.8 |
| Package Height (mm) | 2 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-059AA |
| Clock Frequency | 0 to 1MHz |
| Volume Control Range | 0 to 78dB |
| Min Operating Supply Voltage | 12|6V |
| Max Operating Supply Voltage | 34|18V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TC9412AF(ELP,AL) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.