
The TC9459N(AL) is a through hole mounted audio IC available in a 28-pin SDIP package. It operates over a temperature range of -40°C to 85°C and can be supplied with a voltage between 12V and 34V. The IC has a clock frequency range of 0 to 1 and a volume control range of -89 to 0.
Sign in to ask questions about the Toshiba TC9459N(AL) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TC9459N(AL) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | SDIP |
| Package Description | Skinny Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 26.1(Max) |
| Package Width (mm) | 8.8 |
| Package Height (mm) | 3.3 |
| Seated Plane Height (mm) | 3.8 |
| Pin Pitch (mm) | 1.78 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Clock Frequency | 0 to 1MHz |
| Volume Control Range | -89 to 0dB |
| Min Operating Supply Voltage | 12|6V |
| Max Operating Supply Voltage | 34|18V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | S0562 |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TC9459N(AL) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.