The Toshiba TC9482F is a specialized industrial-grade audio IC with 28 pins, operating within a temperature range of -40 to 85 degrees Celsius. It features a single function and supports a supply voltage of 6 to 17 volts with a maximum supply current of 12 milliamps. The IC is packaged in a SOP28 format with a width of 8.8 millimeters and a length of 18.5 millimeters. It is suitable for use in industrial applications.
Toshiba TC9482F technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8.8 |
| Length | 18.5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 17 |
| Supply Voltage-Min (Vsup) | 6 |
| Supply Current-Max | 12 |
| Number of Channels | 6 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TC9482F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.