
The Toshiba TC94B15WBG(EB,NK2Z is a dual 16-bit I²C digital-to-analog converter with a conversion rate of 48 kilosamples per second. It features two voltage output channels and is designed for surface mount applications. The device operates over a temperature range of -35°C to 85°C and is available in tape and reel packaging with 2500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Toshiba TC94B15WBG(EB,NK2Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Conversion Rate | 48KS/s |
| Features | I²C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS | Compliant |
Download the complete datasheet for Toshiba TC94B15WBG(EB,NK2Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
