IC Amplifier Stereo 20-WCSP
Checking distributor stock and pricing after the page loads.
| Features | I²C |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 2W |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 17.6mW |
| Output Type | I2C |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Supply Current | 1.3mA |
| RoHS | Compliant |