Led Drvr 3SEGMENT 3.6V 10-PIN Son
Toshiba TCA62724FMG(O,EL) technical specifications.
| Package/Case | SON |
| Frequency | 100kHz |
| High Level Output Current | 150mA |
| Low Level Output Current | 5mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 790mW |
| Max Supply Current | 700uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Number of Segments | 3 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 790mW |
| Radiation Hardening | No |
| Supply Current | 700uA |
| RoHS | Compliant |
No datasheet is available for this part.