CCD Sensor, 1.0-2.0V, Rectangular, Surface Mount
Toshiba TCD1103GFG(8Z,AA) technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -25 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 4 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Toshiba TCD1103GFG(8Z,AA) to view detailed technical specifications.
No datasheet is available for this part.