CCD Image Sensor, IMAGE SENSOR-CCD, 1.50-4.50V, RECTANGULAR, THROUGH HOLE MOUNT, 0.400 INCH, 2.54 MM PITCH, WINDOWED, HERMETIC SEALED, CERAMIC, DIP-22
Toshiba TCD1205DG technical specifications.
| Package/Case | WDIP |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5.5V |
| Pixel Format | X |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.