Toshiba TCD1205DG(ES) technical specifications.
| Package/Case | WDIP |
| Pin Count | 22 |
| PCB | 22 |
| Package Length (mm) | 41.6 |
| Package Width (mm) | 9.65 |
| Package Height (mm) | 3.22 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Type | CCD |
| Pixel Size | 14x200um |
| Image Size | 2048Pixels |
| Maximum Clock Frequency | 1MHz |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| Image Size Range | < 30,720Pixels |
| Min Operating Supply Voltage | 4.5V |
| Typical Operating Supply Voltage | 5V |
| Cage Code | S0562 |
| HTS Code | 8541409500 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Toshiba TCD1205DG(ES) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.