The TCD1208AP(Z,A) is a 22-pin PDIP CCD image sensor from Toshiba. It features a plastic dual in line package with through hole leads and a maximum operating supply voltage of 5.3V. The sensor operates within a temperature range of -25°C to 60°C and has a typical operating supply voltage of 5V. It is suitable for applications requiring high-resolution image capture.
Sign in to ask questions about the Toshiba TCD1208AP(Z,A) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TCD1208AP(Z,A) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 22 |
| PCB | 22 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | CCD |
| Pixel Size | 14x14um |
| Image Size | 2160Pixels |
| Maximum Clock Frequency | 1MHz |
| Max Operating Supply Voltage | 5.3V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| Image Size Range | < 30,720Pixels |
| Min Operating Supply Voltage | 4.7V |
| Typical Operating Supply Voltage | 5V |
| Cage Code | S0562 |
| HTS Code | 8541409500 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TCD1208AP(Z,A) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.