Image Sensor CCD 3648Pixels 22-Pin PDIP
Toshiba TCD1304AP(Z,A) technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5.5V |
| Pixel Format | X |
| RoHS | Compliant |
No datasheet is available for this part.