
The TCD132D(Z) is a 20-pin CDIP CCD image sensor from Toshiba. It features a ceramic dual in line package with through hole leads and a pin count of 20. The sensor operates within a temperature range of -25°C to 60°C and has a maximum operating supply voltage of 13V. It is suitable for use in optical sensing applications.
Sign in to ask questions about the Toshiba TCD132D(Z) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TCD132D(Z) technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | CDIP |
| Package Description | Ceramic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 26 |
| Package Width (mm) | 9.65 |
| Package Height (mm) | 4.07(Max) |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Type | CCD |
| Image Size | 1024Pixels |
| Max Operating Supply Voltage | 13V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| Image Size Range | < 30,720Pixels |
| Min Operating Supply Voltage | 11V |
| Typical Operating Supply Voltage | 12V |
| Cage Code | S0562 |
| HTS Code | 8541409500 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TCD132D(Z) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.