Sign in to ask questions about the Toshiba TCD132DG(OZ,R) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TCD132DG(OZ,R) technical specifications.
| Package/Case | WDIP |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 26 |
| Package Width (mm) | 9.65 |
| Package Height (mm) | 4.07(Max) |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | CCD |
| Pixel Size | 14x14um |
| Image Size | 1024Pixels |
| Maximum Clock Frequency | 4MHz |
| Max Operating Supply Voltage | 13V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 60°C |
| Image Size Range | < 30,720Pixels |
| Min Operating Supply Voltage | 11V |
| Typical Operating Supply Voltage | 12V |
| Cage Code | S0562 |
| HTS Code | 8541409500 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Toshiba TCD132DG(OZ,R) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.